Jacob 50.225 PA7035 Locknut M25 Polyamide Grey-White 1pc RAL 7035

MPN
50.225 PA7035
Brand
Jacob
EAN-13
2050003908573
Order Code
04-4723
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,287 in stock

Manufactured by Jacob, the 50.225 PA7035 Locknut is crafted from polyamide and features a grey-white finish in RAL 7035. Designed in the M25 size, it is typically used to secure electrical conduit fittings in various industrial applications. This component is known for its durability and provides reliable fastening in electrical installations.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M25
Length 6mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 32mm

Reviews

Be the first to submit a review

Trustpilot