Jacob 50.225 ES Locknut M25 Stainless Steel Ecru 1pc

MPN
50.225 ES
Brand
Jacob
EAN-13
2050003906425
Order Code
04-4719
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Jacob 50.225 ES Locknut is a stainless steel fastening component featuring an M25 thread size and an attractive ecru finish. Renowned for its durability, it is commonly used to secure cable glands and other threaded connections in various industrial applications. Ideal for environments requiring robust and corrosion-resistant materials, this locknut enhances assembly reliability.
Thread Size M25
Colour Stainless steel
Material Stainless steel
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M25
Length 3.5mm
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 30mm

Reviews

Be the first to submit a review

Trustpilot