Jacob 50.225 PA/SW Locknut M25 Polyamide Black RAL 9005 1pc

MPN
50.225 PA/SW
Brand
Jacob
EAN-13
2050003909327
Order Code
04-4721
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.249
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 483 in stock

The Jacob locknut, model 50.225 PA/SW, is manufactured by Jacob and features polyamide construction with a black RAL 9005 finish. It is designed as an M25 locknut, providing secure fastening in various industrial or electrical applications. This locknut is ideal for environments where durability and a sleek appearance are required.
Thread Size M25
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M25
Length 6mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 32mm

Reviews

Be the first to submit a review

Trustpilot