Jacob 50.225 M Locknut M25 Brass 1pc Sturdy Brass Locknut M25 Size

MPN
50.225 M
Brand
Jacob
EAN-13
2050003906456
Order Code
04-4720
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.829
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

The locknut, produced by Jacob, is a high-quality component made from brass with a metric size of M25. Known for its durability, this product is essential in securing electrical fittings and conduits. It is typically used in industrial and commercial applications to provide secure and reliable fastening.
Thread Size M25
Colour Brass
Material Brass
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M25
Length 3.5mm
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 30mm

Reviews

Be the first to submit a review

Trustpilot