Jacob 50.225 PA7001 Locknut M25 Polyamide Silver-grey RAL 7001

MPN
50.225 PA7001
Brand
Jacob
EAN-13
2050003908979
Order Code
04-4722
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 251 in stock

The Jacob 50.225 PA7001 locknut is manufactured by Jacob, known for its high-quality components. It features a polyamide construction, is M25 in size, and comes in a silver-grey colour matching RAL 7001. This locknut is typically used in securing threaded connections in electrical or mechanical installations.
Thread Size M25
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M25
Length 6mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 32mm

Reviews

Be the first to submit a review

Trustpilot