Jacob Hex Nuts Locknut 621184

Jacob Brand: Jacob
The parts group includes Jacob locknuts made from various materials, such as stainless steel, brass, and polyamide, offering durable and reliable fastening solutions.
Description Image Product Buy Pricing (Ex VAT) Colour Material Length Maximum Temperature Min. temperature Spanner size Thread Size IP Rating Type Halogen free Internal thread
Jacob 50.220 ES Locknut M20 Stainless Steel Ecru 1pc
Jacob 50.220 ES Locknut M20 Stainless Steel Ecru 1pc
Standard range
Order code: 04-4714
MPN: 50.220 ES

Despatched within 4 working days - 48 in stock
1+ £6.35
Price per unit Ex VAT
Stainless steel Stainless steel 3mm +200°C -60°C 24mm M20 n/a Locknut No M20
Jacob 50.220 M Locknut M20 Brass Single Piece Durable and Reliable
Jacob 50.220 M Locknut M20 Brass Single Piece Durable and Reliable
Standard range
Order code: 04-4715
MPN: 50.220 M

Despatched within 4 working days - 111 in stock
10+ £0.548
Price per unit Ex VAT
Brass Brass 3mm +200°C -60°C 24mm M20 n/a Locknut No M20
Jacob 50.220 PA/SW Locknut M20 Polyamide Black RAL 9005 1pc
Jacob 50.220 PA/SW Locknut M20 Polyamide Black RAL 9005 1pc
Standard range
Order code: 04-4716
MPN: 50.220 PA/SW

Despatched within 4 working days - 681 in stock
50+ £0.142
Price per unit Ex VAT
Black Polyamide 6mm +100°C -20°C 27mm M20 n/a Locknut No M20
Jacob 50.220 PA7001 Locknut M20 Polyamide Silver-Grey RAL 7001 1pc
Jacob 50.220 PA7001 Locknut M20 Polyamide Silver-Grey RAL 7001 1pc
Standard range
Order code: 04-4717
MPN: 50.220 PA7001

Despatched within 4 working days - 402 in stock
50+ £0.128
Price per unit Ex VAT
Silver Polyamide 6mm +100°C -20°C 27mm M20 n/a Locknut No M20
Jacob 50.220 PA7035 Locknut M20 Polyamide Grey-white RAL 7035 1pc
Jacob 50.220 PA7035 Locknut M20 Polyamide Grey-white RAL 7035 1pc
Standard range
Order code: 04-4718
MPN: 50.220 PA7035

Despatched within 4 working days - 337 in stock
50+ £0.136
Price per unit Ex VAT
Grey - white Polyamide 6mm +100°C -20°C 27mm M20 n/a Locknut No M20

Trustpilot