Jacob 50.220 PA7001 Locknut M20 Polyamide Silver-Grey RAL 7001 1pc

MPN
50.220 PA7001
Brand
Jacob
EAN-13
2050003909204
Order Code
04-4717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.128
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 422 in stock

The Jacob 50.220 PA7001 Locknut is manufactured by Jacob and features a polyamide construction with a silver-grey RAL 7001 finish. This M20 locknut is designed for secure fastening in various mechanical and electrical applications. It is typically used in cable management and securing components in machinery.
Thread Size M20
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M20
Length 6mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm

Reviews

Be the first to submit a review

Trustpilot