Jacob 50.220 M Locknut M20 Brass Single Piece Durable and Reliable

MPN
50.220 M
Brand
Jacob
EAN-13
2050003906210
Order Code
04-4715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.548
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

The Jacob 50.220 M Locknut is a brass component designed for securing threaded connections. Manufactured by Jacob, it showcases high durability and resistance to corrosion. Commonly used in mechanical and electrical assemblies, this M20 locknut ensures reliable fastening in a single-piece application.
Thread Size M20
Colour Brass
Material Brass
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M20
Length 3mm
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 24mm

Reviews

Be the first to submit a review

Trustpilot