Jacob 50.220 PA7035 Locknut M20 Polyamide Grey-white RAL 7035 1pc

MPN
50.220 PA7035
Brand
Jacob
EAN-13
2050003906296
Order Code
04-4718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 627 in stock

Jacob's 50.220 PA7035 Locknut is made of polyamide and features a grey-white colour matching RAL 7035. Designed with an M20 size specification, this durable locknut is ideal for securing threaded connections in electrical installations. It is suitable for both indoor and outdoor applications due to its robust construction.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M20
Length 6mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm

Reviews

Be the first to submit a review

Trustpilot