Jacob 50.220 ES Locknut M20 Stainless Steel Ecru 1pc

MPN
50.220 ES
Brand
Jacob
EAN-13
2050003906265
Order Code
04-4714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Jacob 50.220 ES Locknut is manufactured in stainless steel, ensuring durability and corrosion resistance. It features an M20 thread size and comes in an ecru finish, making it suitable for various industrial and mechanical applications. This product is typically used to secure cable glands or fittings in place, maintaining stability in equipment and installations.
Thread Size M20
Colour Stainless steel
Material Stainless steel
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M20
Length 3mm
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 24mm

Reviews

Be the first to submit a review

Trustpilot