Jacob 50.220 PA/SW Locknut M20 Polyamide Black RAL 9005 1pc

MPN
50.220 PA/SW
Brand
Jacob
EAN-13
2050003908634
Order Code
04-4716
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 701 in stock

The Jacob 50.220 PA/SW locknut is made of polyamide and comes in black (RAL 9005) with an M20 threading. This durable and lightweight locknut is typically used for securing cable glands in electrical installations. It is sold individually and is ideal for industrial and commercial environments where reliability is crucial.
Thread Size M20
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M20
Length 6mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm

Reviews

Be the first to submit a review

Trustpilot