UniStrand 16mm Strain Relief Bush

MPN
0705-SR-6R1
Brand
UniStrand
Order Code
04-0260
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.233
100+ £0.178
1000+ £0.144
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,220 in stockContact us for additional stock

Nylon bush ideal for protecting and securing cables at panel exit/entry.


  • Cable diameter 8.2mm
  • Supplied in black
  • UL E98707 Approved.
Colour Black
Material Polyamide 6.6
Type Cable bush
Dimensions 16mm

Reviews

Be the first to submit a review

Trustpilot