Ixxat 1.01.0001.12001 simplyCAN USB CAN Adapter 5V DC No Drivers Needed |
09-5171
|
|
Despatched within 4 working days - 16 in stock
|
1+ £119.32
Price per unit Ex VAT
|
(W x H) 50 mm x 22 mm |
|
22mm |
USB |
100mA |
+70°C |
-20°C |
simplyCAN |
-20 up to +70°C |
|
5V DC |
|
50mm |
Plastic-free packaging |
CAN bus |
Ixxat 1.01.0281.12002 USB-to-CAN V2 Compact CAN Bus 2 High-Speed Channels |
09-5187
|
|
Despatched within 4 working days - 2 in stock
|
1+ £284.50
Price per unit Ex VAT
|
(W x H) 80 mm x 50 mm |
|
50mm |
RJ-45, galvanically isolated |
300mA |
+70°C |
-20°C |
|
-20 up to +70 °C°C |
USB-to-CAN V2 compact with RJ45 interface |
5V DC |
USB-to-CAN V2 compact |
80mm |
Plastic-free packaging |
CAN bus |
Ixxat 1.01.0283.22042 USB-to-CAN V2 Adapter CAN/LIN Channels 5V DC |
09-5188
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £837.79
Price per unit Ex VAT
|
|
|
|
USB, 2xCAN high speed, 1xCAN low speed, 1xLIN RJ-45, galvanically isolated |
500mA |
+70°C |
-20°C |
|
-20 up to +70 °C°C |
USB-to-CAN V2 automotive 2xCAN |
5V DC |
USB-to-CAN V2 automotive |
|
Plastic-free packaging |
CAN bus |
Ixxat 1.01.0332.10000 CAN@net NT 100 CAN Ethernet Gateway 24 V DC 1 piece |
09-5192
|
|
Despatched within 4 working days - 15 in stock
|
1+ £401.81
Price per unit Ex VAT
|
(W x H) 115 mm x 99 mm |
|
99mm |
|
|
|
-40°C |
CAN@net NT 100 |
-40 °C (min) |
|
24V DC |
|
115mm |
Plastic-free packaging |
CAN bus |
Ixxat 1.01.0332.20000 CAN@net NT 200 CAN-Gateway Ethernet USB RJ-45 24V DC |
09-5193
|
|
Despatched within 4 working days - 3 in stock
|
1+ £427.68
Price per unit Ex VAT
|
|
110mA |
|
|
|
+ 85°C |
- 40°C |
CAN@Net NT 200 |
- 40 up to + 85°C |
|
24V DC |
|
|
Plastic-free packaging |
CAN bus |
Ixxat 1.01.0332.42000 CAN@net NT 420 CAN Bus Ethernet Gateway 24V DC |
09-5194
|
|
Despatched within 4 working days - 2 in stock
|
1+ £647.54
Price per unit Ex VAT
|
(W x H) 115 mm x 99 mm |
110mA |
99mm |
|
230mA |
+ 85°C |
- 40°C |
CAN@net NT 420 |
- 40 up to + 85°C |
|
24V DC |
|
115mm |
Plastic-free packaging |
CAN bus |
Ixxat 1.01.0351.12001 USB-to-CAN FD Compact Dual Channel High-Speed CAN Bus |
09-5195
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £374.21
Price per unit Ex VAT
|
|
|
|
|
|
+ 70°C |
- 20°C |
USB-to-CAN FD Compact |
- 20 up to + 70°C |
|
5V DC |
|
|
Plastic-free packaging |
CAN bus |
Ixxat 1.01.0353.22012 USB-to-CAN FD Converter ISO CAN-FD LIN 5V 1piece |
09-5196
|
|
Despatched within 4 working days - 1 in stock
|
1+ £744.50
Price per unit Ex VAT
|
|
300mA |
|
|
|
+ 70°C |
- 20°C |
USB-to-CAN FD Automotive |
- 20 up to + 70°C |
|
|
|
|
Plastic-free packaging |
CAN bus |