Ixxat 1.01.0332.20000 CAN@net NT 200 CAN-Gateway Ethernet USB RJ-45 24V DC

MPN
1.01.0332.20000
Brand
Ixxat
EAN-13
4053199511822
Order Code
09-5193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £428.28 £427.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Ixxat manufactures the Ixxat 1.01.0332.20000 CAN@Net NT 200, a gateway and interface converter with features including CAN bus, RJ-45, and USB connections, and operates on 24 V DC. This product efficiently converts between protocols such as Modbus and CANopen, enhancing connectivity and communication. Typical applications include industrial automation where seamless integration of network systems is required.
Current Consumption 110mA
Maximum Operating Temperature + 85°C
Minimum Operating Temperature - 40°C
Misc Attribute CAN@Net NT 200
Operating Temperature - 40 up to + 85°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type CAN bus

Reviews

Be the first to submit a review

Trustpilot