Ixxat 1.01.0332.42000 CAN@net NT 420 CAN Bus Ethernet Gateway 24V DC

MPN
1.01.0332.42000
Brand
Ixxat
EAN-13
2050007324263
Order Code
09-5194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £648.43 £647.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ixxat's CAN@net NT 420 is an interface converter designed to facilitate communication between Ethernet and CAN bus networks. Operating on 24 V DC, it functions as a gateway for protocols such as Modbus and CANopen. Typical applications include integrating automation systems and enhancing data transmission in industrial environments.
Current Consumption 110mA
Dim (W x H) 115 mm x 99 mm
Height 99mm
Max. Current Consumption 230mA
Maximum Operating Temperature + 85°C
Minimum Operating Temperature - 40°C
Misc Attribute CAN@net NT 420
Operating Temperature - 40 up to + 85°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type CAN bus
Width 115mm

Reviews

Be the first to submit a review

Trustpilot