Ixxat 1.01.0281.12002 USB-to-CAN V2 Compact CAN Bus 2 High-Speed Channels

MPN
1.01.0281.12002
Brand
Ixxat
EAN-13
2050006651100
Order Code
09-5187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £284.90 £284.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ixxat USB-to-CAN V2 compact, model 1.01.0281.12002, is a gateway and interface converter designed for converting USB to CAN bus. This device by Ixxat facilitates seamless data communication in systems employing modbus, CANopen, and ethernet standards. It is commonly used in applications requiring a reliable connection for serial data communication, such as repeaters and interface converters.
Dim (W x H) 80 mm x 50 mm
Height 50mm
Interfaces RJ-45, galvanically isolated
Max. Current Consumption 300mA
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Misc Attribute 1 USB-to-CAN V2 compact with RJ45 interface
Misc Attribute 2 USB-to-CAN V2 compact
Operating Temperature -20 up to +70 °C°C
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Type CAN bus
Width 80mm

Reviews

Be the first to submit a review

Trustpilot