Ixxat 1.01.0353.22012 USB-to-CAN FD Converter ISO CAN-FD LIN 5V 1piece

MPN
1.01.0353.22012
Brand
Ixxat
EAN-13
4053199511891
Order Code
09-5196
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £745.56 £744.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ixxat USB-to-CAN FD Automotive converter is designed for converting USB to CAN bus interfaces, providing reliable communication in automotive applications. Manufactured by Ixxat, it operates on a 5 V DC power supply and is suitable for use in modbus, canopen, and ethernet systems. This interface converter is typically used in automotive diagnostics and testing environments.
Current Consumption 300mA
Maximum Operating Temperature + 70°C
Minimum Operating Temperature - 20°C
Misc Attribute USB-to-CAN FD Automotive
Operating Temperature - 20 up to + 70°C
Plastic free packaging Plastic-free packaging
Type CAN bus

Reviews

Be the first to submit a review

Trustpilot