Ixxat 1.01.0283.22042 USB-to-CAN V2 Adapter CAN/LIN Channels 5V DC

MPN
1.01.0283.22042
Brand
Ixxat
EAN-13
2050006651124
Order Code
09-5188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £995.00 £838.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ixxat USB-to-CAN V2, part number 1.01.0283.22042, is a gateway interface designed for converting network protocols like Modbus, CANopen, and Ethernet. Manufactured by Ixxat, it facilitates communication within automotive CAN bus systems. This interface converter is commonly used in applications requiring reliable data exchange and network connectivity.
Interfaces USB, 2xCAN high speed, 1xCAN low speed, 1xLIN
RJ-45, galvanically isolated
Max. Current Consumption 500mA
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Misc Attribute 1 USB-to-CAN V2 automotive 2xCAN
Misc Attribute 2 USB-to-CAN V2 automotive
Operating Temperature -20 up to +70 °C°C
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Type CAN bus

Reviews

Be the first to submit a review

Trustpilot