Ixxat 1.01.0001.12001 simplyCAN USB CAN Adapter 5V DC No Drivers Needed

MPN
1.01.0001.12001
Brand
Ixxat
EAN-13
4064161149547
Order Code
09-5171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £119.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Ixxat simplyCAN, model 1.01.0001.12001, is a USB to CAN bus interface converter often used for connecting computer systems to CAN networks. Powered by 5 V DC, it acts as a gateway, enabling seamless communication between different network protocols like Modbus and CANopen. Typical applications include integrating Ethernet systems or serving as a repeater in industrial automation environments.
Dim (W x H) 50 mm x 22 mm
Height 22mm
Interfaces USB
Max. Current Consumption 100mA
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Misc Attribute simplyCAN
Operating Temperature -20 up to +70°C
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Type CAN bus
Width 50mm

Reviews

Be the first to submit a review

Trustpilot