IWH 97617 Reflective Tape Yellow 50 m x 50 mm ECE-104 Marker Tape

MPN
097617
Brand
IWH
EAN-13
4045914976177
Order Code
16-6233
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £127.82 £108.65
10+ £105.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

IWH 097617 is the Manufacturer's Part Number for the IWH 97617 Reflective Tape Yellow 50 m x 50 mm ECE-104 Marker Tape, also known as 3466375 - IWH 097617. This reflective tape is designed for use in engineering applications where visibility is paramount, ensuring compliance with ECE-104 regulations for vehicle conspicuity. The tape measures 50 metres in length and 50 millimetres in width, providing ample coverage for marking the sides and rear of vehicles. Its robust adhesive backing ensures a secure bond to a variety of surfaces, making it suitable for lorries, trailers, and other industrial vehicles that require enhanced visibility in low light conditions. This durable reflective solution is essential for safety-oriented applications where maintaining visibility is critical.
Type Konturmarkierung ECE-104 "gelb" Rolle 50mx50mm
Width 50mm
Length 50m
Colour Yellow
Content 1
Dimensions (L x W) 50 m x 50 mm
Product Type Reflective tape

Reviews

Be the first to submit a review

Trustpilot