IWH 10210 Trailer adapter 13-pin socket to 7-pin plug Plastic Push-Fit

MPN
010210
Brand
IWH
EAN-13
4045914102101
Order Code
16-6132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

IWH 10210 is a trailer adapter featuring a 13-pin socket to 7-pin plug configuration, sometimes identified as IWH 010210 in alternate descriptions or 2368106. This product employs a robust plastic push-fit mechanism, ensuring secure connectivity in vehicle electrical systems. Its compatibility notably spans a range of trailer and towing applications, serving as a vital interface between a vehicle's towing socket and a trailer's electrical plug. Designed with precision, the adapter facilitates seamless power transfer for essential functions such as lighting and signalling. This makes it an indispensable component in ensuring the safe operation of towing equipment, duly complying with industry standards for vehicular connectivity.
Type Trailer adapter
Colour Black
Connector (trailer) 7-pin plug
Connector (vehicle) 13-pin socket
Depth 50mm
Length 180mm
Material Plastic
Operating Voltage 12V
Width 120mm

Reviews

Be the first to submit a review

Trustpilot