IWH 010207 Trailer socket 7-pin plug Plastic Trailer Push-Fit Systems

MPN
010207
Brand
IWH
EAN-13
4045914102071
Order Code
16-6129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

IWH 010207 introduces , the trailer socket 7-pin plug, which is part of their plastic trailer push-fit systems. This component is designed for efficient and secure electrical connections in trailer wiring with a 7-pin configuration, ensuring compatibility with standard vehicular lighting systems. The use of durable plastic materials offers resistance to environmental exposure and corrosion, making it suitable for prolonged outdoor use. Its reliable connectivity is critical for applications in automotive and transport sectors, where precise and consistent signal transmission is essential. The product's engineering design also facilitates straightforward installation and maintenance in various trailer coupling configurations.
Type Trailer socket
Colour Black
Connector (trailer) 7-pin plug
Connector (vehicle) 7-pin socket
Material Plastic
Operating Voltage 12V

Reviews

Be the first to submit a review

Trustpilot