IRWIN Jack 10505538 Xpert Universal Handsaw 380mm (15in) 8 TPI

MPN
10505538
Brand
IRWIN
EAN-13
5706915055382
Order Code
96-3726
Country of Origin
Denmark
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.62 £14.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

IRWIN Jack universal handsaw offering all round cutting performance, ideally suited for softwoods and board material. The 1 mm thick rigid nose blade is designed to offer maximum blade stability and features triple ground teeth 8 TPI for ultimate cutting performance.

The soft grip handle with finger guide is designed to offer maximum comfort during prolonged use and is securely fixed to the blade for added safety.

Suitable for cutting the following timber:-
Hardwood
Softwood
Rough Timber
Board Sheet
Worktop
Floorboard
Melamine

Length 380mm (15 in)


Type Saw

Reviews

Be the first to submit a review

Trustpilot