Xpert Universal Handsaw 380mm (15in) 8 TPI

IRWIN Brand: IRWIN

IRWIN Jack universal handsaw offering all round cutting performance, ideally suited for softwoods and board material. The 1 mm thick rigid nose blade is designed to offer maximum blade stability and features triple ground teeth 8 TPI for ultimate cutting performance.

The soft grip handle with finger guide is designed to offer maximum comfort during prolonged use and is securely fixed to the blade for added safety.

Suitable for cutting the following timber:-
Hardwood
Softwood
Rough Timber
Board Sheet
Worktop
Floorboard
Melamine

Length 380mm (15 in)

Description Image Product Buy Pricing (Ex VAT) Length Type
IRWIN Jack 10505538 Xpert Universal Handsaw 380mm (15in) 8 TPI
IRWIN Jack 10505538 Xpert Universal Handsaw 380mm (15in) 8 TPI
Standard range
Order code: 96-3726
MPN: 10505538

Despatched within 4 working days - 20 in stock
1+ £14.85
Price per unit Ex VAT
Saw
IRWIN Jack 10505540 Xpert Universal Handsaw 500mm (20in) 8 TPI
IRWIN Jack 10505540 Xpert Universal Handsaw 500mm (20in) 8 TPI
Standard range
Order code: 96-3727
MPN: 10505540

Despatched within 4 working days - 50 in stock
1+ £18.98
Price per unit Ex VAT
500mm Saw
IRWIN Jack 10505541 Xpert Universal Handsaw 550mm (22in) 8 TPI
IRWIN Jack 10505541 Xpert Universal Handsaw 550mm (22in) 8 TPI
Standard range
Order code: 96-3728
MPN: 10505541

Despatched within 2 working days - 20 in stock
1+ £23.85
Price per unit Ex VAT
550mm Saw

Trustpilot