Draper 18153 295mm Throat Fretsaw Frame and Blade

Image Representative of Range

Draper 18153 295mm Throat Fretsaw Frame and Blade

MPN
18153
Brand
Draper
EAN-13
5010559181537
Order Code
91-3824
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 63 in stock

Plated frame with wooden handle and supplied complete with blade. Throat depth 295mm. Display packed.


Type Fretsaw
Length 130mm

Reviews

Be the first to submit a review

Trustpilot