IRWIN® IW6062510 Mixed Screwdriving Set, 40 Piece

MPN
IW6062510
Brand
IRWIN
EAN-13
5054905248000
Order Code
96-3203
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.59 £29.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The IRWIN® Mixed Screwdriving Set is supplied in a robust, compact storage case, designed to hold up against the rigours of daily use. Fitted with an easy-to-use flip-up latch design that keeps cases securely closed when not in use and locks the cases together when stacked. The connectable cases can be customised to create a single storage unit that is both secure and portable.

Contains:

5 x 25mm Phillips Bits: PH1, PH2(x2) and PH3(x2).
9 x 25mm Pozidriv Bits: PZ1, PZ2(x5) and PZ3x(3).
7 x 25mm TORX Bits: TX10, TX15, TX20(x2), TX25(x2) and TX30.
4 x 50mm Phillips Bits: PH1, PH2(x2) and PH3.
6 x 50mm Pozidriv Bits: PZ1, PZ2(x4) and PZ3.
6 x 50mm TORX Bits: TX15, TX20, TX25(x2) and TX30(x2).
2 x Nut Setters: 8 and 10mm.
1 x Magnetic Bit Holder.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot