IRWIN® 10504370 Power Screwdriver Bit Pozi PZ2 70mm (Pack 1)

MPN
10504370
Brand
IRWIN
EAN-13
5706915043709
Order Code
96-3303
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    70mm 90mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Irwin Pozi Power bits are specially designed for the higher torque requirements of power tools. They are designed to provide more clearance between the power tool and the fastener.
1/4 inch Hex drive

The Irwin IRW10504370 Power Screwdriver Bit comes in the following:
Pozidriv PZ2 x 70mm long.


Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 1
Overall Length 70mm

Reviews

Be the first to submit a review

Trustpilot