Power Screwdriver Bits Pozi PZ2 50mm (Pack 5)

IRWIN Brand: IRWIN

Irwin Pozi Power bits are specially designed for the higher torque requirements of power tools. They are designed to provide more clearance between the power tool and the fastener.
1/4 inch Hex drive

Pack 5
Pozidriv PZ2 x 50mm long.

Description Image Product Buy Pricing (Ex VAT) Overall Length Type Colour Drive Type Head Size Head Type Number of Pieces
IRWIN® 10504370 Power Screwdriver Bit Pozi PZ2 70mm (Pack 1)
IRWIN® 10504370 Power Screwdriver Bit Pozi PZ2 70mm (Pack 1)
Standard range
Order code: 96-3303
MPN: 10504370

Despatched within 2 working days - 2 in stock
1+ £1.99
Price per unit Ex VAT
70mm Insert Bit Grey 1/4" Hex PZ2 Pozidriv 1
IRWIN® 10504371 Power Screwdriver Bit Pozi PZ2 90mm (Pack 1)
IRWIN® 10504371 Power Screwdriver Bit Pozi PZ2 90mm (Pack 1)
Standard range
Order code: 96-3304
MPN: 10504371

Despatched within 2 working days - 5 in stock
1+ £2.45
Price per unit Ex VAT
90mm Insert Bit Grey 1/4" Hex PZ2 Pozidriv 1

Trustpilot