IRWIN® 10504316N 20SR Offset Snips Right Hand 225mm (9in)

MPN
10504316N
Brand
IRWIN
EAN-13
5706915043167
Order Code
96-3275
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £19.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Irwin 20S Offset Snips have offset blades that allow the hand to be kept safely above the cutting work below. Cold formed blades are 44% stronger than hot forged blades and requires 25% less cutting force because of more accurate blade tolerances.

Compound leverage allows for a reduced pressure and faster and easier cutting and a long life spring for increased durability and reliability.

Specification

Length of Cut: 33mm.
Cutting Capacity: Cold Rolled Steel: 18 Gauge 1.02mm, Stainless Steel: 23 Gauge/0.58mm.

These Irwin 20SR Offset Snips have the following specification:

Cut Type: Straight/Right Curves.
Length: 225mm (8.3/4in).
Length of Cut: 33mm.
Cutting Capacity: Cold Rolled Steel: ;18 ;Gauge ;1.02mm, Stainless Steel: 23 ;Gauge/0.58mm.


Type Snip
Type of Cut Right Handed
Overall Length 225mm

Reviews

Be the first to submit a review

Trustpilot