Igarashi Geared Motors Gearmotor 625892

Igarashi Brand: Igarashi
The gearmotors produced by Igarashi are high-torque, precision-driven, efficient motors designed for various voltage and ratio specifications.
Description Image Product Buy Pricing (Ex VAT) Current Rating Gear Ratio Shaft Diameter (Ø) Dimensions Height Idle speed Length Maximum Output Torque Non-stop rotational speed Operating Voltage Permanent current Shaft Length Transmission ratio Weight Width Supply Voltage Type
Igarashi 20GN152025-330-GC Gearmotor 50:1 Ratio 12 V High Torque
Igarashi 20GN152025-330-GC Gearmotor 50:1 Ratio 12 V High Torque
Standard range
Order code: 09-4747
MPN: 20GN152025-330-GC 50:1

Despatched within 4 working days - 122 in stock
1+ £18.69
10+ £17.33
Price per unit Ex VAT
0,06 50:1 3mm 20mm (Ø x H) 20 mm x 20 mm 20mm 200 U/min 39.5mm 0.09Nm 175 U/min 4 - 12V DC 0.13A 7.5mm 50:1 30g 20mm 12V Gearmotor
Igarashi 20GN152025-330-GC150:1 Gearmotor 12V 150:1 Precision Drive
Igarashi 20GN152025-330-GC150:1 Gearmotor 12V 150:1 Precision Drive
Standard range
Order code: 09-4748
MPN: 20GN152025-330-GC150:1

Despatched within 4 working days - 387 in stock
1+ £22.65
Price per unit Ex VAT
0,06A 150:1 3mm 20mm (Ø x H) 20 mm x 20 mm 20mm 67 U/min 39.5mm 0.18Nm 60 U/min 4 - 12V DC 0.11A 7.5mm 30g 20mm 12V Gearmotor
Igarashi 20GN152025-330-GC384:1 Gearmotor 12V 384:1 Efficient Motor
Igarashi 20GN152025-330-GC384:1 Gearmotor 12V 384:1 Efficient Motor
Standard range
Order code: 09-4749
MPN: 20GN152025-330-GC384:1

Despatched within 4 working days - 118 in stock
1+ £19.40
10+ £18.00
100+ £17.58
Price per unit Ex VAT
0,06A 384:1 3mm 20mm (Ø x H) 20 mm x 20 mm 20mm 25 U/min 39.5mm 0.18Nm 4 - 12V DC 7.5mm 30g 20mm 12V Gearmotor
Igarashi 33GN2738-132-GV-5 Gearmotor 12V 50:1 Robust and Interference-Free
Igarashi 33GN2738-132-GV-5 Gearmotor 12V 50:1 Robust and Interference-Free
Standard range
Order code: 09-4750
MPN: 33GN2738-132-GV-5 50:1

Despatched within 4 working days - 63 in stock
1+ £24.96
Price per unit Ex VAT
0,10A 50:1 5mm 33mm (Ø x H) 33 mm x 33 mm 33mm 110 U/min 57.8mm 0.6Nm 85 U/min 6 - 15V DC 0.38A 9.5mm 50:1 125g 33mm 12V Gearmotor
Igarashi 33GN2738-132-GV-5312:1 Gearmotor 12V 312:1 Robust Varistor
Igarashi 33GN2738-132-GV-5312:1 Gearmotor 12V 312:1 Robust Varistor
Standard range
Order code: 09-4752
MPN: 33GN2738-132-GV-5312:1

Despatched within 4 working days - 80 in stock
1+ £27.00
Price per unit Ex VAT
0,10A 312:1 5mm 33mm (Ø x H) 33 mm x 33 mm 33mm 18 U/min 62.3mm 0.9Nm 6 - 15V DC 0.16A 9.5mm 312:1 130g 33mm 12V Gearmotor

Trustpilot