Igarashi 20GN152025-330-GC384:1 Gearmotor 12V 384:1 Efficient Motor

Image Representative of Range

Igarashi 20GN152025-330-GC384:1 Gearmotor 12V 384:1 Efficient Motor

MPN
20GN152025-330-GC384:1
Brand
Igarashi
EAN-13
4016138389524
Order Code
09-4749
Country of Origin
Japan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The Igarashi 20GN152025-330-GC384:1 gearmotor operates at 12 volts with a gear ratio of 384:1, providing precision and reliable performance. Manufactured by Igarashi, it features robust construction suited for demanding environments. Typical applications include robotics, automated systems, and small-scale industrial machinery.
Supply Voltage 12V
Current Rating 0,06A
Gear Ratio 384:1
Shaft Diameter 3mm
(Ø) 20mm
Dimensions (Ø x H) 20 mm x 20 mm
Height 20mm
Idle speed 25 U/min
Length 39.5mm
Maximum Output Torque 0.18Nm
Operating Voltage 4 - 12V DC
Shaft Length 7.5mm
Type Gearmotor
Weight 30g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot