Igarashi 20GN152025-330-GC150:1 Gearmotor 12V 150:1 Precision Drive

Image Representative of Range

Igarashi 20GN152025-330-GC150:1 Gearmotor 12V 150:1 Precision Drive

MPN
20GN152025-330-GC150:1
Brand
Igarashi
EAN-13
4016138389517
Order Code
09-4748
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 387 in stock

The Igarashi 20GN152025-330-GC150:1 gearmotor operates at 12 V with a 150:1 gear ratio. It is designed for precision applications requiring low speed and high torque. Typical uses include robotics, automation systems, and small machinery.
Current Rating 0,06A
Gear Ratio 150:1
Shaft Diameter 3mm
(Ø) 20mm
Dimensions (Ø x H) 20 mm x 20 mm
Height 20mm
Idle speed 67 U/min
Length 39.5mm
Maximum Output Torque 0.18Nm
Non-stop rotational speed 60 U/min
Operating Voltage 4 - 12V DC
Permanent current 0.11A
Shaft Length 7.5mm
Supply Voltage 12V
Type Gearmotor
Weight 30g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot