Igarashi 33GN2738-132-GV-5 Gearmotor 12V 50:1 Robust and Interference-Free

Image Representative of Range

Igarashi 33GN2738-132-GV-5 Gearmotor 12V 50:1 Robust and Interference-Free

MPN
33GN2738-132-GV-5 50:1
Brand
Igarashi
EAN-13
4016138389531
Order Code
09-4750
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Igarashi 33GN2738-132-GV-5 50:1 gearmotor is a compact and efficient 12 V motor with a 50:1 gear ratio. Manufactured by Igarashi, it features robust construction suitable for precise motion control. This gearmotor is typically used in small robotics, automation systems, and hobby projects.
Current Rating 0,10A
Gear Ratio 50:1
Shaft Diameter 5mm
(Ø) 33mm
Dimensions (Ø x H) 33 mm x 33 mm
Height 33mm
Idle speed 110 U/min
Length 57.8mm
Maximum Output Torque 0.6Nm
Non-stop rotational speed 85 U/min
Operating Voltage 6 - 15V DC
Permanent current 0.38A
Shaft Length 9.5mm
Supply Voltage 12V
Transmission ratio 50:1
Type Gearmotor
Weight 125g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot