Igarashi 33GN2738-132-GV-5312:1 Gearmotor 12V 312:1 Robust Varistor

Image Representative of Range

Igarashi 33GN2738-132-GV-5312:1 Gearmotor 12V 312:1 Robust Varistor

MPN
33GN2738-132-GV-5312:1
Brand
Igarashi
EAN-13
4016138389555
Order Code
09-4752
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Igarashi 33GN2738-132-GV-5312:1 gearmotor is a 12 V unit with a 312:1 gear ratio. It features robust construction suitable for precise motion control applications. Often used in robotics, automation systems, and other machinery requiring reliable torque and speed reduction.
Current Rating 0,10A
Gear Ratio 312:1
Shaft Diameter 5mm
(Ø) 33mm
Dimensions (Ø x H) 33 mm x 33 mm
Height 33mm
Idle speed 18 U/min
Length 62.3mm
Maximum Output Torque 0.9Nm
Operating Voltage 6 - 15V DC
Permanent current 0.16A
Shaft Length 9.5mm
Supply Voltage 12V
Transmission ratio 312:1
Type Gearmotor
Weight 130g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot