HP 7Y8G4AA Voyager Free 60+ In-ear headset Bluetooth Stereo Black Noise cancel |
19-0398
|
|
Back order - 8 availableBack-order availability date - 05/12/2026
|
1+ £174.78
Price per unit Ex VAT
|
In-Ear |
Stereo |
0.18 |
Yes |
Yes |
2 h |
3 h |
Built-in battery |
A2DP, HFP, HSP, AVRCP |
5.3 |
|
|
54.5 x 72 x 33.1 mm |
|
Audio (3.5mm), USB Type-C |
80g |
|
5W |
|
2.5W |
HP Poly A28PTAA#ABB Voyager Free 20 In-ear headset Bluetooth Black Noise cancel |
19-0429
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £119.16
Price per unit Ex VAT
|
Wireless |
|
0.26kg |
|
Yes |
2 h |
3 h |
Built-in battery |
A2DP, HFP, HSP, AVRCP |
5.1 |
|
|
|
|
USB Type-A to USB Type-C |
50.96g |
Yes |
5W |
Compatible with PCs and smartphones via Bluetooth |
3W |
HP AV4P1AA#ABB Poly Voyager Legend 50 In-ear headset Bluetooth Black |
19-0431
|
|
Back order - 46 availableBack-order availability date - 05/12/2026
|
1+ £92.68
Price per unit Ex VAT
|
In-Ear |
|
20.5g |
|
|
|
|
Built-in battery |
A2DP, AVRCP, DID, HFP, HSP |
5.4 |
USB Type-C charging cable; Quick start guide; Headset; USB Type-C to USB Type-A adapter |
|
114.48 x 63.49 x 24 mm |
|
|
100g |
|
|
Compatible with PCs and smartphones via Bluetooth |
|
HP AV4P2AA#ABB Voyager Legend 50 M-UC In-ear headset Bluetooth Black Remote Ctrl |
19-0433
|
|
|
1+ £163.35
Price per unit Ex VAT
|
Wireless |
|
0.25 |
|
|
|
|
Built-in battery |
A2DP, AVRCP, DID, HFP, HSP |
5.4 |
|
Yes |
114.48 x 63.49 x 24 mm |
Yes |
|
100g |
|
|
Compatible with PCs and smartphones via Bluetooth, USB Type-C BT700 adapter or USB Type-C/A adapter |
|
HP AV4P5AA#ABB Poly Voyager Legend 30 In-ear headset Bluetooth Black Remote |
19-0435
|
|
Back order - 34 availableBack-order availability date - 05/12/2026
|
1+ £76.02
Price per unit Ex VAT
|
In-Ear |
|
20.5g |
|
|
|
|
|
|
5.4 |
|
|
63.49 x 24 x 114.48 mm |
|
|
100g |
|
|
Compatible with PCs and smartphones via Bluetooth |
|