HP AV4P2AA#ABB Voyager Legend 50 M-UC In-ear headset Bluetooth Black Remote Ctrl

MPN
AV4P2AA#ABB
Brand
HP Poly
EAN-13
0198701663249
Order Code
19-0433
Country of Origin
Vietnam
View Full Product Range (5)

Discontinued


HP Poly AV4P2AA#ABB, Voyager Legend 50 M-UC, is an in-ear headset designed for professional audio applications. This product, falling under the category of Headphones & Headsets, incorporates Bluetooth technology, enabling wireless connectivity for enhanced user mobility and convenience during use. The headset features a black finish and includes remote control functionalities, allowing for seamless operation in environments where hands-free communication is essential, such as customer service and office settings. Engineered for reliability, the HP Poly Voyager Legend 50 M-UC is well-suited for applications requiring superior audio clarity, making it a practical choice for engineering professionals and technical support teams who need consistent communication tools.
Type In ear
Cable Length Wireless
Colour Black
Transfer Type Bluetooth® (1075101)
Weight 0.25
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, DID, HFP, HSP
Bluetooth Version 5.4
Bundled software Poly Lens
Certified for Microsoft Teams Yes
Charging case dimensions (W x D x H) 114.48 x 63.49 x 24 mm
Charging case weight 100g
Charging stand Yes
Colour name Black
Compatibility Compatible with PCs and smartphones via Bluetooth, USB Type-C BT700 adapter or USB Type-C/A adapter
Compatible operating systems Windows 11; macOS; Android™; iOS
Connectivity technology Wireless
Control Type Universal
Depth 29.3mm
Driver unit 1.36cm
Ear coupling Intraaural
Headphone Features Remote control
Headphone frequency 100 - 20000 Hz
Headphone sensitivity -37 dB
Headset type Monaural
Height 63.9mm
Mac operating systems supported MacOS
Max. battery life 10h
Max. Range 30m
Microphone frequency 100 - 8000 Hz
Microphone sensitivity 95.5 dB
Microphone type Built-in
Mobile operating systems supported Android, iOS
Noise canceling Yes
Operating keys Mute, Voice assistant, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 57mm
Package height 149mm
Package weight 260g
Package width 94mm
Product colour Black
Recommended usage Business/Everyday
Signal-to-Noise Ratio (SNR) 68 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C / USB Type-A
Wearing style In-ear
Width 102.9mm
Windows operating systems supported Windows 11
Wireless charging Yes

Trustpilot