HP AV4P5AA#ABB Poly Voyager Legend 30 In-ear headset Bluetooth Black Remote

MPN
AV4P5AA#ABB
Brand
HP Poly
EAN-13
0198701663348
Order Code
19-0435
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £76.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 05/12/2026

HP AV4P5AA#ABB represents the Poly Voyager Legend 30 In-ear headset, a Bluetooth-enabled device designed for seamless communication needs. Engineered for comfort and clarity, this headset incorporates advanced noise-cancelling technology, allowing for clear conversations even in challenging environments. Its ergonomic in-ear design ensures a secure fit, making it suitable for extended usage periods. Typical engineering applications may include use in technical support situations, field work communication, or remote diagnostics, where reliable hands-free operation is paramount. The device's integration in various settings underlines its flexibility and utility in maintaining effective communication systems.
Type In ear
Cable Length In-Ear
Colour Black
Transfer Type Bluetooth® (1075101)
Weight 20.5g
Battery technology Lithium-Ion (Li-Ion)
Bluetooth Yes
Bluetooth Version 5.4
Bundled software Poly Lens
Charging case dimensions (W x D x H) 63.49 x 24 x 114.48 mm
Charging case weight 100g
Colour name Black
Compatibility Compatible with PCs and smartphones via Bluetooth
Compatible operating systems Windows 11; macOS; Android™; iOS
Connectivity technology Wireless
Control Type Universal
Depth 63.9mm
Driver unit 1.36cm
Ear coupling Intraaural
Headphone Features Remote control
Headphone sensitivity 95.5 dB
Height 102.9mm
Impedance 16 O
Mac operating systems supported MacOS
Max. battery life 10h
Max. Range 30m
Microphone sensitivity -37 dB
Microphone type Built-in
Mobile operating systems supported Android
Operating keys Mute, Voice assistant, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 44mm
Package height 159mm
Package weight 206g
Package width 99mm
Product colour Black
Recommended usage Calls/Music
Sustainability certificates TCO
UNSPSC-code 43191638
Wearing style In-ear
Width 29.3mm
Windows operating systems supported Windows 11
Wireless range 30m

Reviews

Be the first to submit a review

Trustpilot