HP 7Y8G4AA Voyager Free 60+ In-ear headset Bluetooth Stereo Black Noise cancel

MPN
7Y8G4AA
Brand
HP Poly
EAN-13
0197497053852
Order Code
19-0398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £174.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 05/12/2026

HP Poly 7Y8G4AA, is the Voyager Free 60+, a sophisticated in-ear Bluetooth stereo headset offered in a sleek black design with advanced noise cancellation capabilities. This model, also referenced as the HP Poly Voyager Free 60+, is engineered to deliver superior audio clarity, crucial for both professional communication environments and personal use. Its noise-cancelling feature is essential in environments where ambient noise reduction is required, supporting clear, uninterrupted voice transmission and reception. This headset is typically applied in corporate settings, facilitating seamless teleconferencing and virtual collaboration, and is equally suitable in engineering applications where high-fidelity audio and speech recognition are critical.
Type In ear
Cable Length In-Ear
Colour Black
Audio channels Stereo
Transfer Type Bluetooth® (1075101)
Weight 0.18
3.5 mm connector Yes
Battery operated Yes
Battery recharge time 2 h
Battery recharge time (charging case) 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, HFP, HSP, AVRCP
Bluetooth Version 5.3
Bundled software Poly Lens
Cables included Audio (3.5mm), USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging case Yes
Charging case dimensions (W x D x H) 54.5 x 72 x 33.1 mm
Charging case weight 80g
Charging Method (Power Delivery) w/o USB Power Delivery
Colour name Carbon black
Compatible Universal
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectable devices 2
Connectivity technology Wireless
Continuous audio playback time (ANC on) 8 h
Continuous audio playback time (charging case/ANC on) 24 h
Control Type Universal
Depth 26.1mm
Driver unit 1cm
Ear coupling Intraaural
Functions Noise cancelling
Headphones Model Voyager Free 60+
Headset type Binaural
Height 37.8mm
Left earpiece weight 5.8g
Mac operating systems supported MacOS
Master (outer) cases per pallet 112 pc(s)
Master (outer) cases per pallet layer 16 pc(s)
Max. battery life 24h
Max. Range 30m
Microphone type Built-in
Mobile operating systems supported Android, iOS
Noise canceling Yes
Noise canceling type Active
Operating keys Answer/end call
Other operating systems supported Android, iOS
Package depth 130mm
Package height 42mm
Package weight 300g
Package width 100mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1490 mm
Pallet dimensions (W x D x H) (imperial) 1016 x 1219.2 x 1490 mm (40 x 48 x 58.7)
Pallet gross weight 498.3kg
Pallet weight (imperial) 498.3 kg (1098.5 lbs)
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Rack size 483 mm (19")
Receiver included Yes
Recommended usage Calls/Music
Right earpiece weight 5.8g
Standby max. 30d
Standby time 720 h
Talk Time 5.5 h
Talk time (with charging case) 16.5 h
Technology Li-ion
UNSPSC-code 52161554
USB connectivity Yes
USB connector USB Type-C
Wearing style In-ear
Width 16mm
Windows operating systems supported Windows 10, Windows 11
Wireless charging Yes
Wireless range 30m
Wireless receiver interface USB Type-C
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot