HP Poly A28PTAA#ABB Voyager Free 20 In-ear headset Bluetooth Black Noise cancel

MPN
A28PTAA#ABB
Brand
HP Poly
EAN-13
0198122945184
Order Code
19-0429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £119.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

HP Poly A28PTAA#ABB, Voyager Free 20, is an in-ear Bluetooth headset designed for users requiring efficient noise cancellation. This black-coloured headset supports Bluetooth technology, ensuring seamless wireless connectivity and providing clarity during voice calls or while listening to audio. Featuring advanced noise-cancelling capabilities, it is suited for use in environments where reducing ambient sound is essential, such as busy offices or during commutes. Engineers may find this headset particularly beneficial in settings requiring hands-free communication solutions, offering both practicality and performance in professional applications. The Voyager Free 20 embodies a functional design, aligning with HP Poly's commitment to delivering reliable auditory technologies.
Type In ear
Cable Length Wireless
Colour Black
Transfer Type Bluetooth® (1075101)
Weight 0.26kg
Battery operated Yes
Battery recharge time 2 h
Battery recharge time (charging case) 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, HFP, HSP, AVRCP
Bluetooth Version 5.1
Bundled software Poly Lens
Cables included USB Type-A to USB Type-C
Carrying case Yes
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging case Yes
Charging case weight 50.96g
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Colour name Black
Compatibility Compatible with PCs and smartphones via Bluetooth
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wireless
Continuous audio playback time (ANC on) 8 h
Continuous audio playback time (charging case/ANC on) 24 h
Depth 23.9mm
Driver unit 1cm
Ear coupling Intraaural
Functions Noise cancelling
Headset type Binaural
Height 21.1mm
Left earpiece weight 5.25g
Mac operating systems supported MacOS
Microphone type Built-in
Mobile operating systems supported Android, iOS
Noise canceling Yes
Noise canceling type Active
Operating keys Answer/end call, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 93mm
Package height 44mm
Package weight 255g
Package width 157mm
Power Supply Li-Po rechargeable battery (built-in)
Product colour Black
Receiver included Yes
Recommended usage Calls/Music
Right earpiece weight 5.25g
Talk time (with charging case) 16.5 h
Technology LiPo
UNSPSC-code 52161554
USB connectivity Yes
USB connector USB Type-C
Volume Control Touch
Warranty card Yes
Wearing style In-ear
Width 17.8mm
Windows operating systems supported Windows 10, Windows 11
Wireless charging Yes
Wireless range 30m
Wireless receiver interface USB Type-A
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot