HP AV4P1AA#ABB Poly Voyager Legend 50 In-ear headset Bluetooth Black

MPN
AV4P1AA#ABB
Brand
HP Poly
EAN-13
0198701663195
Order Code
19-0431
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £92.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 05/12/2026

HP Poly AV4P1AA#ABB, Voyager Legend 50, is a sophisticated in-ear headset designed for seamless Bluetooth connectivity. Engineered to deliver high-quality audio, this headset features advanced noise-cancelling technology, making it ideal for use in environments where clear communication is critical, such as in engineering project coordination and remote technical discussions. The device's ergonomic design ensures prolonged comfort during extended use, while its robust build enhances durability, supporting demanding professional applications. The Poly Voyager Legend 50's integration capabilities with various communication platforms make it a versatile accessory for engineers who require reliable hands-free communication solutions.
Type In ear
Cable Length In-Ear
Colour Black
Transfer Type Bluetooth® (1075101)
Weight 20.5g
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, DID, HFP, HSP
Bluetooth Version 5.4
Box contents USB Type-C charging cable; Quick start guide; Headset; USB Type-C to USB Type-A adapter
Bundled software Poly Lens
Charging case dimensions (W x D x H) 114.48 x 63.49 x 24 mm
Charging case weight 100g
Colour name Black
Compatibility Compatible with PCs and smartphones via Bluetooth
Compatible operating systems Windows 11; macOS; Android™; iOS
Connectivity technology Wireless
Control Type Universal
Depth 29.3mm
Driver unit 1.36cm
Ear coupling Intraaural
Headphone Features Remote control
Headphone frequency 100 - 20000 Hz
Headphone sensitivity -37 dB
Height 63.9mm
Mac operating systems supported MacOS
Max. battery life 10h
Max. Range 30m
Microphone frequency 100 - 8000 Hz
Microphone sensitivity 95.5 dB
Microphone type Built-in
Mobile operating systems supported Android, iOS
Noise canceling Yes
Operating keys Mute, Voice assistant, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 44mm
Package height 159mm
Package weight 206g
Package width 99mm
Product colour Black
Recommended usage Business/Everyday
Signal-to-Noise Ratio (SNR) 68 dB
Sustainability certificates TCO
UNSPSC-code 43191638
Wearing style In-ear
Width 102.9mm
Windows operating systems supported Windows 11

Reviews

Be the first to submit a review

Trustpilot