HoraeTec 080110-0-3 Main Tap Terminal PA/Brass Grey-white 1-Pin 100A 690V |
09-3998
|
|
Despatched within 4 working days - 37 in stock
|
1+ £15.71
| 1+ |
£15.71 |
| 10+ |
£14.86 |
| 100+ |
£14.61 |
Price per unit Ex VAT
|
|
24.8mm |
Grey-white (RAL 7035) |
L |
100A |
(W x H x D) 24.8 x 49.4 x 55.7 mm |
Main cable branch terminal 25 mm²-1-pin |
Main tap terminal |
1 |
Push-in Cage clamp |
55.7mm |
49.4mm |
Type C-moveable finger-safe, modular |
690V |
1 |
HoraeTec 080110-1-3 Main Tap Terminal 100A 690V Brass UL 1059 Blue |
09-3999
|
|
Despatched within 4 working days - 7 in stock
|
1+ £15.71
Price per unit Ex VAT
|
|
24.8mm |
Grey-white (RAL 7035), Light blue (RAL 5012) |
N |
100A |
(W x H x D) 24.8 x 49.4 x 55.7 mm |
Main cable branch terminal 25 mm²-1-pin |
Main tap terminal |
1 |
Push-in Cage clamp |
55.7mm |
49.4mm |
Type C-moveable finger-safe, modular |
690V |
1 |
HoraeTec 080110-2-3 Main Tap Terminal 1-Pin 100A 690V PE Clip-On |
09-4000
|
|
Despatched within 4 working days - 47 in stock
|
1+ £15.71
Price per unit Ex VAT
|
N/A |
24.8mm |
Grey-white (RAL 7035), Yellow, Green |
PE |
100A |
(W x H x D) 24.8 x 49.4 x 55.7 mm |
Main cable branch terminal 25 mm²-1-pin |
Main tap terminal |
1 |
Push-in Cage clamp |
55.7mm |
49.4mm |
Type C-moveable finger-safe, modular |
690V |
1 |
HoraeTec 080210-1-3 Main Tap Terminal Brass Light Blue 125A 690V |
09-4001
|
|
Despatched within 4 working days - 3 in stock
|
1+ £27.11
Price per unit Ex VAT
|
|
29.2mm |
Grey-white (RAL 7035), Light blue |
N |
125A |
(W x H x D) 29.2 x 49.4 x 55.7 mm |
Main cable branch terminal 35 mm²-1-pin |
Main tap terminal |
1 |
Push-in Cage clamp |
55.7mm |
49.4mm |
Type C-moveable finger-safe, modular |
690V |
1 |
HoraeTec 080210-2-3 Main Tap Terminal 125A 690V PE 4 Clamps |
09-4002
|
|
Back order - 5 availableBack-order availability date - 29/10/2026
|
1+ £27.11
| 1+ |
£27.11 |
| 10+ |
£25.83 |
| 100+ |
£25.70 |
Price per unit Ex VAT
|
|
29.2mm |
Grey-white (RAL 7035), Green, Yellow |
PE |
125A |
(W x H x D) 29.2 x 49.4 x 55.7 mm |
Main cable branch terminal 35 mm²-1-pin |
Main tap terminal |
1 |
Push-in Cage clamp |
55.7mm |
49.4mm |
Type C-moveable finger-safe, modular |
690V |
1 |