HoraeTec 080210-1-3 Main Tap Terminal Brass Light Blue 125A 690V

MPN
080210-1-3
Brand
HoraeTec
EAN-13
4051589021135
Order Code
09-4001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.89 £27.11
10+ £25.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HoraeTec 080210-1-3 Main tap terminal is made from brass and features a grey-white PA finish in RAL 7035. It has a light blue 1-pin design, supports 125 A and 690 V, and is intended for use with N-type conductors. This product is typically used in electrical distribution systems for secure and efficient power connections.
Type Main tap terminal
No. of Ways 1
Termination Push-in Cage clamp
Width 29.2mm
Colour Grey-white (RAL 7035), Light blue
Conductor type N
Current Rating 125A
Depth 55.7mm
Dim (W x H x D) 29.2 x 49.4 x 55.7 mm
Height 49.4mm
Misc Attribute 1 Main cable branch terminal 35 mm²-1-pin
Misc Attribute 2 Type C-moveable finger-safe, modular
Nominal Voltage 690V
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot