HoraeTec 080210-2-3 Main Tap Terminal 125A 690V PE 4 Clamps

MPN
080210-2-3
Brand
HoraeTec
EAN-13
4051589021234
Order Code
09-4002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.89 £27.11
10+ £25.83
100+ £25.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/10/2026

The HoraeTec 080210-2-3 main tap terminal features a brass body with a PA grey-white (RAL 7035) outer finish. It is designed to handle a current of 125 A at a voltage of 690 V and accommodates a PE conductor type, commonly used for protective earth connections. This product is typically applied in electrical installations requiring reliable earthing and is available in a package of five pieces.
Type Main tap terminal
No. of Ways 1
Termination Push-in Cage clamp
Width 29.2mm
Colour Grey-white (RAL 7035), Green, Yellow
Conductor type PE
Current Rating 125A
Depth 55.7mm
Dim (W x H x D) 29.2 x 49.4 x 55.7 mm
Height 49.4mm
Misc Attribute 1 Main cable branch terminal 35 mm²-1-pin
Misc Attribute 2 Type C-moveable finger-safe, modular
Nominal Voltage 690V
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot