HoraeTec 080110-2-3 Main Tap Terminal 1-Pin 100A 690V PE Clip-On

Image Representative of Range

HoraeTec 080110-2-3 Main Tap Terminal 1-Pin 100A 690V PE Clip-On

MPN
080110-2-3
Brand
HoraeTec
EAN-13
4051589011235
Order Code
09-4000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £18.48 £15.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

HoraeTec manufactures the 080110-2-3 main tap terminal, known for its brass construction and grey-white (RAL 7035) finish. This terminal is rated 100 A at 690 V, designed for PE conductor types, featuring yellow and green marking with a 1-pin connection. Typically used in electrical distribution systems, it supports safe and reliable connections for grounding applications.
Type Main tap terminal
Pitch N/A
No. of Ways 1
Termination Push-in Cage clamp
Width 24.8mm
Colour Grey-white (RAL 7035), Yellow, Green
Conductor type PE
Current Rating 100A
Depth 55.7mm
Dim (W x H x D) 24.8 x 49.4 x 55.7 mm
Height 49.4mm
Misc Attribute 1 Main cable branch terminal 25 mm²-1-pin
Misc Attribute 2 Type C-moveable finger-safe, modular
Nominal Voltage 690V
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot