HoraeTec 080110-0-3 Main Tap Terminal PA/Brass Grey-white 1-Pin 100A 690V

Image Representative of Range

HoraeTec 080110-0-3 Main Tap Terminal PA/Brass Grey-white 1-Pin 100A 690V

MPN
080110-0-3
Brand
HoraeTec
EAN-13
4051589011037
Order Code
09-3998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £18.48 £15.71
10+ £14.86
100+ £14.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The HoraeTec 080110-0-3 main tap terminal, made from brass with a grey-white finish, supports conductors of type L. Rated for 100 A and 690 V, this 1-pin component is designed for safe and efficient electrical distribution. It is typically used in industrial installations for reliable main tap connections.
Type Main tap terminal
No. of Ways 1
Termination Push-in Cage clamp
Width 24.8mm
Colour Grey-white (RAL 7035)
Conductor type L
Current Rating 100A
Depth 55.7mm
Dim (W x H x D) 24.8 x 49.4 x 55.7 mm
Height 49.4mm
Misc Attribute 1 Main cable branch terminal 25 mm²-1-pin
Misc Attribute 2 Type C-moveable finger-safe, modular
Nominal Voltage 690V
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot