HoraeTec 080110-1-3 Main Tap Terminal 100A 690V Brass UL 1059 Blue

Image Representative of Range

HoraeTec 080110-1-3 Main Tap Terminal 100A 690V Brass UL 1059 Blue

MPN
080110-1-3
Brand
HoraeTec
EAN-13
4051589011136
Order Code
09-3999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £18.48 £15.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Manufactured by HoraeTec, the 080110-1-3 main tap terminal is a brass component with a grey-white and light blue finish, designed for electrical installations. It supports a maximum current of 100 A and a voltage of 690 V, suitable for conducting power in neutral wires. Typically used in high-capacity electrical systems, this terminal ensures reliable connectivity and durability.
Type Main tap terminal
No. of Ways 1
Termination Push-in Cage clamp
Width 24.8mm
Colour Grey-white (RAL 7035), Light blue (RAL 5012)
Conductor type N
Current Rating 100A
Depth 55.7mm
Dim (W x H x D) 24.8 x 49.4 x 55.7 mm
Height 49.4mm
Misc Attribute 1 Main cable branch terminal 25 mm²-1-pin
Misc Attribute 2 Type C-moveable finger-safe, modular
Nominal Voltage 690V
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot