Hongshang Heat Shrink Heatshrink set 615601

Hongshang Brand: Hongshang
The Hongshang collection consists of various heatshrink sets that feature different shrinkage ratios and colours, catering to diverse insulation and protective needs.
Description Image Product Buy Pricing (Ex VAT) Colour Length Halogen-free Misc Attribute Shrinkage Ratio Type Material Maximum Temperature Min. temperature Temperature Range
Hongshang 10194 Heatshrink Set Multi-coloured 2:1 Shrinkage 127 Parts
Hongshang 10194 Heatshrink Set Multi-coloured 2:1 Shrinkage 127 Parts
Standard range
Order code: 04-3853
MPN: 10194

Despatched within 4 working days - 7 in stock
1+ £10.36
Price per unit Ex VAT
Multi-coloured Various H-2(Z) +100°C Heat Shrink Set Polyolefin +125°C -55°C +70°C
Hongshang ART005921 Heatshrink Set Black 2:1 Shrinkage 1 Set
Hongshang ART005921 Heatshrink Set Black 2:1 Shrinkage 1 Set
Standard range
Order code: 04-4367
MPN: ART005921

Despatched within 4 working days - 2 in stock
1+ £72.81
Price per unit Ex VAT
Black No +100°C Heat Shrink Set Polyolefin +125°C -55°C +70°C
Hongshang ART005922 Heatshrink Set 3:1 Shrinkage Black 1 Set
Hongshang ART005922 Heatshrink Set 3:1 Shrinkage Black 1 Set
Standard range
Order code: 04-4369
MPN: ART005922

Despatched within 4 working days - 4 in stock
1+ £82.89
Price per unit Ex VAT
Black No +100°C Heat Shrink Set Polyolefin +125°C -55°C +70°C
Hongshang Sort. S-127 Heatshrink Set Black 127 Parts Shrinkage 2:1
Hongshang Sort. S-127 Heatshrink Set Black 127 Parts Shrinkage 2:1
Standard range
Order code: 04-4517
MPN: Sort. S-127

Despatched within 4 working days - 7 in stock
1+ £9.00
Price per unit Ex VAT
Black Various H-2(Z) +100°C Heat Shrink Set Polyolefin +125°C -55°C +70°C
Hongshang Sort. S-465 Heatshrink Set Black 2:1 Shrinkage 465 Parts
Hongshang Sort. S-465 Heatshrink Set Black 2:1 Shrinkage 465 Parts
Order code: 04-4518
MPN: Sort. S-465
1+ £25.34
Price per unit Ex VAT
Black Various H-2(Z) +100°C Heat Shrink Set Polyolefin +125°C -55°C +70°C

Trustpilot