Hongshang 10194 Heatshrink Set Multi-coloured 2:1 Shrinkage 127 Parts

Image Representative of Range

Hongshang 10194 Heatshrink Set Multi-coloured 2:1 Shrinkage 127 Parts

MPN
10194
Brand
Hongshang
EAN-13
2050006223703
Order Code
04-3853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hongshang heatshrink set includes 127 multi-coloured parts with a shrinkage ratio of 2:1, offering versatile insulation solutions. It is manufactured by Hongshang and is ideal for electrical insulation, wire bundling, and strain relief. The set is suitable for use in both domestic and industrial applications.
Shrinkage Ratio +100°C
Type Heat Shrink Set
Length Various
Colour Multi-coloured
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot