Hongshang Sort. S-465 Heatshrink Set Black 2:1 Shrinkage 465 Parts

Image Representative of Range

Hongshang Sort. S-465 Heatshrink Set Black 2:1 Shrinkage 465 Parts

MPN
Sort. S-465
Brand
Hongshang
EAN-13
2050006223697
Order Code
04-4518
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The Hongshang Sort. S-465 Heatshrink set in black provides a 2:1 shrinkage ratio and includes 465 parts. Manufactured by Hongshang, it is designed for insulation, strain relief, and environmental protection of electrical connections. This versatile heatshrink set is commonly used in automotive, electronics, and cable management applications.
Shrinkage Ratio +100°C
Type Heat Shrink Set
Length Various
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Temperature Range +70°C

Trustpilot