Hongshang ART005922 Heatshrink Set 3:1 Shrinkage Black 1 Set

Image Representative of Range

Hongshang ART005922 Heatshrink Set 3:1 Shrinkage Black 1 Set

MPN
ART005922
Brand
Hongshang
EAN-13
2050004812114
Order Code
04-4369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £82.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hongshang ART005922 heatshrink set has a shrinkage ratio of 3:1, ensuring a snug fit over cables and connectors. This set is ideal for providing insulation, strain relief, and protection against abrasion. Manufactured by Hongshang, it is commonly used in automotive, electrical, and telecommunications applications.
Shrinkage Ratio +100°C
Type Heat Shrink Set
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot